
AS322R025 | |
|---|---|
DigiKey Part Number | 570-AS322R025-ND |
Manufacturer | |
Manufacturer Product Number | AS322R025 |
Description | ICL 2 OHM 25% 25A 30MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms ±25% 25 A 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 25 A | |
R @ Current | 18.5 mOhms | |
Diameter | 1.181" (30.00mm) | |
Lead Spacing | 0.673" (17.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 115,34000 | kr 115,34 |
| 5 | kr 95,66400 | kr 478,32 |
| 25 | kr 79,34400 | kr 1 983,60 |
| 50 | kr 73,17860 | kr 3 658,93 |
| 100 | kr 67,46710 | kr 6 746,71 |
| 250 | kr 60,55356 | kr 15 138,39 |
| 500 | kr 59,40278 | kr 29 701,39 |
| Unit Price without VAT: | kr 115,34000 |
|---|---|
| Unit Price with VAT: | kr 144,17500 |



