
SKRPACE010 | |
|---|---|
DigiKey Part Number | 4809-SKRPACE010TR-ND - Tape & Reel (TR) 4809-SKRPACE010CT-ND - Cut Tape (CT) 4809-SKRPACE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRPACE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKRPACE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,94000 | kr 1,94 |
| 10 | kr 1,65200 | kr 16,52 |
| 25 | kr 1,55400 | kr 38,85 |
| 100 | kr 1,39420 | kr 139,42 |
| 250 | kr 1,29324 | kr 323,31 |
| 500 | kr 1,22054 | kr 610,27 |
| 1 000 | kr 1,15189 | kr 1 151,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,02947 | kr 4 117,88 |
| 8 000 | kr 0,97635 | kr 7 810,80 |
| 12 000 | kr 0,94780 | kr 11 373,60 |
| 20 000 | kr 0,91444 | kr 18 288,80 |
| 28 000 | kr 0,89402 | kr 25 032,56 |
| 40 000 | kr 0,87370 | kr 34 948,00 |
| 100 000 | kr 0,82734 | kr 82 734,00 |
| Unit Price without VAT: | kr 1,94000 |
|---|---|
| Unit Price with VAT: | kr 2,42500 |











