SKHHAKA010 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alps Alpine
In Stock: 0
Unit Price: kr 0,25000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 428
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3 050
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 707
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 901
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 4 602
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 848
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 740
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 903
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3 157
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 978
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 543
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 915
Unit Price: kr 0,11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 485
Unit Price: kr 0,11000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKHHAKA010

DigiKey Part Number
4809-SKHHAKA010-ND
Manufacturer
Manufacturer Product Number
SKHHAKA010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SKHHAKA010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 2,19000kr 2,19
10kr 1,91600kr 19,16
25kr 1,79160kr 44,79
100kr 1,60840kr 160,84
250kr 1,49144kr 372,86
500kr 1,40732kr 703,66
1 000kr 1,32841kr 1 328,41
3 000kr 1,21520kr 3 645,60
5 000kr 1,16788kr 5 839,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,19000
Unit Price with VAT:kr 2,73750