22 AWG Hook-Up Wire 7/30 Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051 BL005

DigiKey Part Number
A2016L-100-ND
Manufacturer
Manufacturer Product Number
3051 BL005
Description
HOOK-UP STRND 22AWG BLU 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1kr 515,12000kr 515,12
2kr 490,25500kr 980,51
3kr 476,19667kr 1 428,59
5kr 458,97800kr 2 294,89
7kr 447,91429kr 3 135,40
10kr 436,42800kr 4 364,28
25kr 408,03040kr 10 200,76
50kr 387,54920kr 19 377,46
100kr 367,89110kr 36 789,11
Manufacturers Standard Package
Unit Price without VAT:kr 515,12000
Unit Price with VAT:kr 643,90000
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 527
Unit Price: kr 515,12000
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 314
Unit Price: kr 515,12000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 33
Unit Price: kr 515,12000
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 108
Unit Price: kr 515,12000
HOOK-UP STRND 22AWG ORG 100'
In-Stock: 38
Unit Price: kr 515,12000
Alternate Length
HOOK-UP STRND 22AWG BLU 1000'
In-Stock: 71
Unit Price: kr 2 125,67000
HU WIRE PVC
In-Stock: 5000
Unit Price: kr 1,02138