
ICS-320-T | |
|---|---|
DigiKey Part Number | 2057-ICS-320-T-ND |
Manufacturer | |
Manufacturer Product Number | ICS-320-T |
Description | IC SOCKET, DIP, 20P 2.54MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.124" (3.15mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,75000 | kr 1,75 |
| 24 | kr 1,39167 | kr 33,40 |
| 48 | kr 1,32646 | kr 63,67 |
| 72 | kr 1,28917 | kr 92,82 |
| 120 | kr 1,24333 | kr 149,20 |
| 264 | kr 1,17610 | kr 310,49 |
| 504 | kr 1,12351 | kr 566,25 |
| 1 008 | kr 1,06970 | kr 1 078,26 |
| 2 520 | kr 1,00265 | kr 2 526,68 |
| Unit Price without VAT: | kr 1,75000 |
|---|---|
| Unit Price with VAT: | kr 2,18750 |









