
4697 | |
|---|---|
DigiKey Part Number | 1528-4697-ND |
Manufacturer | |
Manufacturer Product Number | 4697 |
Description | BLACK RUBBER JOYSTICK NUBBIN CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch Cap Black Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Navigation | |
Shape | - | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Slip On | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,61000 | kr 4,61 |
| Unit Price without VAT: | kr 4,61000 |
|---|---|
| Unit Price with VAT: | kr 5,76250 |











