


ABM3C-16.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11288-2-ND - Tape & Reel (TR) 535-11288-1-ND - Cut Tape (CT) 535-11288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-16.000MHZ-D4Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-16.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-CSMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-16.000MHZ-D4Y-T | Abracon LLC | 3 989 | 535-14971-1-ND | kr 3,92000 | Similar |
| ABM3BN-16.000MHZ-18-D2Y-T | Abracon LLC | 1 000 | 535-ABM3BN-16.000MHZ-18-D2Y-TCT-ND | kr 5,11000 | Parametric Equivalent |
| C3E-16.000-18-3030-X-R | Aker Technology Corp | 13 135 | 3997-C3E-16.000-18-3030-X-RCT-ND | kr 3,83000 | Similar |
| ECS-160-18-30B-AGN-TR | ECS Inc. | 11 147 | XC2687CT-ND | kr 6,02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,66000 | kr 6,66 |
| 10 | kr 5,75700 | kr 57,57 |
| 25 | kr 5,44840 | kr 136,21 |
| 50 | kr 5,22200 | kr 261,10 |
| 100 | kr 5,00490 | kr 500,49 |
| 250 | kr 4,73344 | kr 1 183,36 |
| 500 | kr 4,53746 | kr 2 268,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,34980 | kr 4 349,80 |
| 2 000 | kr 4,16999 | kr 8 339,98 |
| 3 000 | kr 4,06823 | kr 12 204,69 |
| 5 000 | kr 3,94370 | kr 19 718,50 |
| 7 000 | kr 3,86376 | kr 27 046,32 |
| 10 000 | kr 3,78084 | kr 37 808,40 |
| Unit Price without VAT: | kr 6,66000 |
|---|---|
| Unit Price with VAT: | kr 8,32500 |





