


ABM3B-25.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9128-2-ND - Tape & Reel (TR) 535-9128-1-ND - Cut Tape (CT) 535-9128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-25.000MHZ-B2-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-25.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,48000 | kr 6,48 |
| 10 | kr 5,62000 | kr 56,20 |
| 25 | kr 5,31320 | kr 132,83 |
| 50 | kr 5,09260 | kr 254,63 |
| 100 | kr 4,88180 | kr 488,18 |
| 250 | kr 4,61628 | kr 1 154,07 |
| 500 | kr 4,42544 | kr 2 212,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,24233 | kr 4 242,33 |
| 2 000 | kr 4,06690 | kr 8 133,80 |
| 3 000 | kr 3,96773 | kr 11 903,19 |
| 5 000 | kr 3,84623 | kr 19 231,15 |
| 7 000 | kr 3,76827 | kr 26 377,89 |
| 10 000 | kr 3,68740 | kr 36 874,00 |
| Unit Price without VAT: | kr 6,48000 |
|---|---|
| Unit Price with VAT: | kr 8,10000 |











