
4842-6000-CP | |
|---|---|
DigiKey Part Number | 4842-6000-CP-ND |
Manufacturer | |
Manufacturer Product Number | 4842-6000-CP |
Description | CONN IC DIP SOCKET 42POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 42 (2 x 21) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 42 (2 x 21) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 135.0µin (3.43µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 135.0µin (3.43µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,80000 | kr 10,80 |
| 10 | kr 9,19000 | kr 91,90 |
| 25 | kr 8,61440 | kr 215,36 |
| 50 | kr 8,20280 | kr 410,14 |
| 100 | kr 7,81060 | kr 781,06 |
| 250 | kr 7,32100 | kr 1 830,25 |
| 500 | kr 6,97130 | kr 3 485,65 |
| 2 160 | kr 6,28737 | kr 13 580,72 |
| 4 320 | kr 5,98740 | kr 25 865,57 |
| Unit Price without VAT: | kr 10,80000 |
|---|---|
| Unit Price with VAT: | kr 13,50000 |











