3341-1S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 272
Unit Price: kr 85,35000
Datasheet
Jackscrew Socket For D-Sub Connectors, Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-1S

DigiKey Part Number
MDVS44-ND
Manufacturer
Manufacturer Product Number
3341-1S
Description
JACK SOCKET KIT, .31" LENGTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors, Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors, Standard
Features
Hardware Included, Lock Washer
Length - Threaded Portion Below Head
0.310" (7.87mm)
Length - Below Head
0.310" (7.87mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 29,34000kr 29,34
10kr 24,92200kr 249,22
25kr 23,36240kr 584,06
50kr 22,24600kr 1 112,30
100kr 21,18310kr 2 118,31
300kr 19,60223kr 5 880,67
600kr 18,66678kr 11 200,07
1 200kr 17,77624kr 21 331,49
2 700kr 16,78851kr 45 328,98
Manufacturers Standard Package
Unit Price without VAT:kr 29,34000
Unit Price with VAT:kr 36,67500