eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F1601VN020SC

DigiKey Part Number
2156-Z8F1601VN020SC-ZI-ND
Manufacturer
Manufacturer Product Number
Z8F1601VN020SC
Description
IC MCU 8BIT 16KB FLASH 44PLCC
Customer Reference
Detailed Description
eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 888
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 830,20 flat rate shipping fee will apply
All prices are in SEK
Tube
QuantityUnit PriceExt Price
51kr 53,73510kr 2 740,49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 53,73510
Unit Price with VAT:kr 67,16888