820 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC358TJK-07820RL

DigiKey Part Number
13-YC358TJK-07820RLTR-ND - Tape & Reel (TR)
13-YC358TJK-07820RLCT-ND - Cut Tape (CT)
13-YC358TJK-07820RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC358TJK-07820RL
Description
RESISTOR CHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
820
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Convex, Long Side Terminals
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,11000kr 4,11
10kr 2,62700kr 26,27
25kr 2,22600kr 55,65
50kr 1,97600kr 98,80
100kr 1,76260kr 176,26
250kr 1,52832kr 382,08
500kr 1,38142kr 690,71
1 000kr 1,25652kr 1 256,52
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,06013kr 4 240,52
8 000kr 0,98349kr 7 867,92
12 000kr 0,94413kr 11 329,56
20 000kr 0,89962kr 17 992,40
28 000kr 0,87308kr 24 446,24
40 000kr 0,84717kr 33 886,80
Manufacturers Standard Package
Unit Price without VAT:kr 4,11000
Unit Price with VAT:kr 5,13750