
YC164-JR-0720KL | |
|---|---|
DigiKey Part Number | YC164J-20KTR-ND - Tape & Reel (TR) YC164J-20KCT-ND - Cut Tape (CT) YC164J-20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0720KL |
Description | RES ARRAY 4 RES 20K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0720KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 20k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,38300 | kr 3,83 |
| 25 | kr 0,31760 | kr 7,94 |
| 50 | kr 0,27740 | kr 13,87 |
| 100 | kr 0,24450 | kr 24,45 |
| 250 | kr 0,20728 | kr 51,82 |
| 500 | kr 0,18410 | kr 92,05 |
| 1 000 | kr 0,16431 | kr 164,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,12898 | kr 644,90 |
| 10 000 | kr 0,11741 | kr 1 174,10 |
| 15 000 | kr 0,11147 | kr 1 672,05 |
| 25 000 | kr 0,10475 | kr 2 618,75 |
| 35 000 | kr 0,10074 | kr 3 525,90 |
| 50 000 | kr 0,09682 | kr 4 841,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |


