
TR0402KR-0722RL | |
|---|---|
DigiKey Part Number | 13-TR0402KR-0722RLTR-ND - Tape & Reel (TR) 13-TR0402KR-0722RLCT-ND - Cut Tape (CT) 13-TR0402KR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR0402KR-0722RL |
Description | RES 22 OHM 0% 10% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms 0%, -10% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 0,80300 | kr 8,03 |
| 25 | kr 0,62760 | kr 15,69 |
| 50 | kr 0,53100 | kr 26,55 |
| 100 | kr 0,45430 | kr 45,43 |
| 250 | kr 0,37660 | kr 94,15 |
| 500 | kr 0,33226 | kr 166,13 |
| 1 000 | kr 0,29714 | kr 297,14 |
| 5 000 | kr 0,24107 | kr 1 205,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,21202 | kr 2 120,20 |
| 20 000 | kr 0,19978 | kr 3 995,60 |
| 30 000 | kr 0,19381 | kr 5 814,30 |
| 50 000 | kr 0,18735 | kr 9 367,50 |
| 70 000 | kr 0,18365 | kr 12 855,50 |
| 100 000 | kr 0,18014 | kr 18 014,00 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |

