
SR1206JR-7W6K2L | |
|---|---|
DigiKey Part Number | 13-SR1206JR-7W6K2LTR-ND - Tape & Reel (TR) 13-SR1206JR-7W6K2LCT-ND - Cut Tape (CT) 13-SR1206JR-7W6K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W6K2L |
Description | CHIP RESISTOR SURGE 6.2K OHM 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,78000 | kr 3,78 |
| 10 | kr 2,13100 | kr 21,31 |
| 25 | kr 1,75680 | kr 43,92 |
| 50 | kr 1,53900 | kr 76,95 |
| 100 | kr 1,36930 | kr 136,93 |
| 250 | kr 1,19728 | kr 299,32 |
| 500 | kr 1,09782 | kr 548,91 |
| 1 000 | kr 1,01883 | kr 1 018,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,84183 | kr 4 209,15 |
| 10 000 | kr 0,80699 | kr 8 069,90 |
| 15 000 | kr 0,79001 | kr 11 850,15 |
| 25 000 | kr 0,77160 | kr 19 290,00 |
| 35 000 | kr 0,76106 | kr 26 637,10 |
| 50 000 | kr 0,75108 | kr 37 554,00 |
| Unit Price without VAT: | kr 3,78000 |
|---|---|
| Unit Price with VAT: | kr 4,72500 |

