SMDJ6.5CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 2,33658
Datasheet
11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ6.5CA/TR7

DigiKey Part Number
13-SMDJ6.5CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ6.5CA/TR7
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
267.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 2,63730kr 1 318,65
1 000kr 2,40978kr 2 409,78
1 500kr 2,29276kr 3 439,14
2 500kr 2,16046kr 5 401,15
3 500kr 2,08168kr 7 285,88
5 000kr 2,00484kr 10 024,20
12 500kr 1,89658kr 23 707,25
Manufacturers Standard Package
Unit Price without VAT:kr 2,63730
Unit Price with VAT:kr 3,29663