SMCJ8.0CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3 000
Unit Price: kr 2,92000
Datasheet
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ8.0CA/TR7

DigiKey Part Number
13-SMCJ8.0CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ8.0CA/TR7
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13.6V
Mfr
Current - Peak Pulse (10/1000µs)
110.3A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
8.89V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ8.0CA/TR13YAGEO3 00013-SMCJ8.0CA/TR13CT-NDkr 2,92000Direct
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 1,75418kr 877,09
1 000kr 1,57273kr 1 572,73
1 500kr 1,48007kr 2 220,11
2 500kr 1,37594kr 3 439,85
3 500kr 1,31425kr 4 599,88
5 000kr 1,25423kr 6 271,15
Manufacturers Standard Package
Unit Price without VAT:kr 1,75418
Unit Price with VAT:kr 2,19273