
P6SMB36A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB36A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB36A/TR13CT-ND - Cut Tape (CT) 13-P6SMB36A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36A/TR13 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,64643 | kr 1 939,29 |
| 6 000 | kr 0,59001 | kr 3 540,06 |
| 9 000 | kr 0,56100 | kr 5 049,00 |
| 15 000 | kr 0,52817 | kr 7 922,55 |
| 21 000 | kr 0,50863 | kr 10 681,23 |
| 30 000 | kr 0,48955 | kr 14 686,50 |
| 75 000 | kr 0,45741 | kr 34 305,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,38000 | kr 3,38 |
| 10 | kr 2,08000 | kr 20,80 |
| 100 | kr 1,30730 | kr 130,73 |
| 500 | kr 0,97106 | kr 485,53 |
| 1 000 | kr 0,86222 | kr 862,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,38700 | kr 13,87 |
| 100 | kr 0,92960 | kr 92,96 |
| 500 | kr 0,71488 | kr 357,44 |
| 1 000 | kr 0,64300 | kr 643,00 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

