
SMBJ200CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ200CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ200CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ200CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ200CA/TR7 |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,69000 | kr 3,69 |
| 10 | kr 2,27900 | kr 22,79 |
| 100 | kr 1,43110 | kr 143,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 0,89298 | kr 446,49 |
| 1 000 | kr 0,79176 | kr 791,76 |
| 1 500 | kr 0,74006 | kr 1 110,09 |
| 2 500 | kr 0,68187 | kr 1 704,67 |
| 3 500 | kr 0,64739 | kr 2 265,87 |
| 5 000 | kr 0,61383 | kr 3 069,15 |
| Unit Price without VAT: | kr 3,69000 |
|---|---|
| Unit Price with VAT: | kr 4,61250 |

