


5.0SMDJ48A/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ48A/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ48A/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ48A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ48A/TR7 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,02000 | kr 5,02 |
| 10 | kr 3,54000 | kr 35,40 |
| 25 | kr 3,16760 | kr 79,19 |
| 100 | kr 2,75340 | kr 275,34 |
| 250 | kr 2,55664 | kr 639,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 2,85426 | kr 1 427,13 |
| 1 000 | kr 2,58056 | kr 2 580,56 |
| 1 500 | kr 2,44091 | kr 3 661,37 |
| 2 500 | kr 2,28395 | kr 5 709,88 |
| 3 500 | kr 2,19098 | kr 7 668,43 |
| 5 000 | kr 2,10059 | kr 10 502,95 |
| Unit Price without VAT: | kr 5,02000 |
|---|---|
| Unit Price with VAT: | kr 6,27500 |

