
SMAJ70CA-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ70CA-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ70CA-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ70CA-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70CA-HP6/7 |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,10000 | kr 3,10 |
| 10 | kr 1,88800 | kr 18,88 |
| 100 | kr 1,17870 | kr 117,87 |
| 500 | kr 0,87052 | kr 435,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,71370 | kr 713,70 |
| 2 000 | kr 0,63584 | kr 1 271,68 |
| 3 000 | kr 0,59607 | kr 1 788,21 |
| 5 000 | kr 0,55135 | kr 2 756,75 |
| 7 000 | kr 0,52483 | kr 3 673,81 |
| 10 000 | kr 0,49903 | kr 4 990,30 |
| Unit Price without VAT: | kr 3,10000 |
|---|---|
| Unit Price with VAT: | kr 3,87500 |

