11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.5CA-HP6/7

DigiKey Part Number
13-SMAJ6.5CA-HP6/7TR-ND - Tape & Reel (TR)
13-SMAJ6.5CA-HP6/7CT-ND - Cut Tape (CT)
13-SMAJ6.5CA-HP6/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.5CA-HP6/7
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,10000kr 3,10
10kr 1,88800kr 18,88
100kr 1,17870kr 117,87
500kr 0,87052kr 435,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 0,71370kr 713,70
2 000kr 0,63584kr 1 271,68
3 000kr 0,59607kr 1 788,21
5 000kr 0,55135kr 2 756,75
7 000kr 0,52483kr 3 673,81
10 000kr 0,49903kr 4 990,30
Manufacturers Standard Package
Unit Price without VAT:kr 3,10000
Unit Price with VAT:kr 3,87500