SMAJ440CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 1,03545
Datasheet
713V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ440CA-AT/TR7

DigiKey Part Number
13-SMAJ440CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ440CA-AT/TR7
Description
TVS DIODE 440VWM 713VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
713V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
600mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,15863kr 1 158,63
2 000kr 0,95793kr 1 915,86
3 000kr 0,94424kr 2 832,72
5 000kr 0,93056kr 4 652,80
7 000kr 0,91195kr 6 383,65
10 000kr 0,79408kr 7 940,80
25 000kr 0,77957kr 19 489,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,15863
Unit Price with VAT:kr 1,44829