SMAJ350A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 1,30825
Datasheet
567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ350A-AT/TR13

DigiKey Part Number
13-SMAJ350A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ350A-AT/TR13
Description
TVS DIODE 350VWM 567VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,03545kr 5 177,25
10 000kr 0,94772kr 9 477,20
15 000kr 0,90300kr 13 545,00
25 000kr 0,85275kr 21 318,75
35 000kr 0,82299kr 28 804,65
50 000kr 0,79407kr 39 703,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,03545
Unit Price with VAT:kr 1,29431