SMAJ15CA-HP6/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 970
Unit Price: kr 3,10000
Datasheet
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15CA-HP6/13

DigiKey Part Number
13-SMAJ15CA-HP6/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ15CA-HP6/13
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,54739kr 2 736,95
10 000kr 0,44703kr 4 470,30
15 000kr 0,44247kr 6 637,05
25 000kr 0,43791kr 10 947,75
35 000kr 0,42915kr 15 020,25
Manufacturers Standard Package
Unit Price without VAT:kr 0,54739
Unit Price with VAT:kr 0,68424