
RV1206JR-072M7L | |
|---|---|
DigiKey Part Number | 13-RV1206JR-072M7LTR-ND - Tape & Reel (TR) 13-RV1206JR-072M7LCT-ND - Cut Tape (CT) 13-RV1206JR-072M7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-072M7L |
Description | RES SMD 2.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-072M7L Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-275ELF | Bourns Inc. | 24 895 | 118-CR1206-JW-275ELFCT-ND | kr 0,91000 | Upgrade |
| RMCF1206JT2M70 | Stackpole Electronics Inc | 4 535 | 738-RMCF1206JT2M70CT-ND | kr 0,91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,37400 | kr 3,74 |
| 25 | kr 0,28080 | kr 7,02 |
| 50 | kr 0,23000 | kr 11,50 |
| 100 | kr 0,19070 | kr 19,07 |
| 250 | kr 0,15144 | kr 37,86 |
| 500 | kr 0,12900 | kr 64,50 |
| 1 000 | kr 0,11139 | kr 111,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,07877 | kr 393,85 |
| 10 000 | kr 0,07115 | kr 711,50 |
| 15 000 | kr 0,06744 | kr 1 011,60 |
| 25 000 | kr 0,06343 | kr 1 585,75 |
| 35 000 | kr 0,06114 | kr 2 139,90 |
| 50 000 | kr 0,05898 | kr 2 949,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

