
PA0805FRE870R005L | |
|---|---|
DigiKey Part Number | 13-PA0805FRE870R005LTR-ND - Tape & Reel (TR) 13-PA0805FRE870R005LCT-ND - Cut Tape (CT) 13-PA0805FRE870R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE870R005L |
Description | RES 0.005 OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,57000 | kr 6,57 |
| 10 | kr 4,27000 | kr 42,70 |
| 25 | kr 3,64200 | kr 91,05 |
| 50 | kr 3,24420 | kr 162,21 |
| 100 | kr 2,90480 | kr 290,48 |
| 250 | kr 2,53440 | kr 633,60 |
| 500 | kr 2,30230 | kr 1 151,15 |
| 1 000 | kr 2,10488 | kr 2 104,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,75357 | kr 8 767,85 |
| 10 000 | kr 1,63875 | kr 16 387,50 |
| 15 000 | kr 1,57978 | kr 23 696,70 |
| 25 000 | kr 1,51308 | kr 37 827,00 |
| 35 000 | kr 1,50195 | kr 52 568,25 |
| Unit Price without VAT: | kr 6,57000 |
|---|---|
| Unit Price with VAT: | kr 8,21250 |

