78.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0778K7L

DigiKey Part Number
13-RT0805FRE0778K7LTR-ND - Tape & Reel (TR)
13-RT0805FRE0778K7LCT-ND - Cut Tape (CT)
13-RT0805FRE0778K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0778K7L
Description
RES SMD 78.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
78.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0778K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0778K7LYAGEO7 919YAG1973CT-NDkr 0,91000Upgrade
RT0805BRE0778K7LYAGEO4 95013-RT0805BRE0778K7LCT-NDkr 1,28000Upgrade
RT0805DRD0778K7LYAGEO3 343311-2767-1-NDkr 0,91000Upgrade
RT0805DRE0778K7LYAGEO10 00013-RT0805DRE0778K7LCT-NDkr 0,91000Upgrade
ERA-6AEB7872VPanasonic Industry9 039P78.7KDACT-NDkr 0,91000Upgrade
In-Stock: 4 036
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,17300kr 1,73
25kr 0,16040kr 4,01
50kr 0,15140kr 7,57
100kr 0,14320kr 14,32
250kr 0,13284kr 33,21
500kr 0,12554kr 62,77
1 000kr 0,11869kr 118,69
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,10490kr 524,50
10 000kr 0,09986kr 998,60
15 000kr 0,09715kr 1 457,25
25 000kr 0,09400kr 2 350,00
35 000kr 0,09206kr 3 222,10
50 000kr 0,09013kr 4 506,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750