560 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07560KL

DigiKey Part Number
13-RT0805FRE07560KLTR-ND - Tape & Reel (TR)
13-RT0805FRE07560KLCT-ND - Cut Tape (CT)
13-RT0805FRE07560KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07560KL
Description
RES SMD 560K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07560KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 937
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,16400kr 1,64
25kr 0,15320kr 3,83
50kr 0,14600kr 7,30
100kr 0,13780kr 13,78
250kr 0,12808kr 32,02
500kr 0,12098kr 60,49
1 000kr 0,11440kr 114,40
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,09623kr 481,15
10 000kr 0,09161kr 916,10
15 000kr 0,08911kr 1 336,65
25 000kr 0,08621kr 2 155,25
35 000kr 0,08443kr 2 955,05
50 000kr 0,08265kr 4 132,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750