
RT0805FRE072K26L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE072K26LTR-ND - Tape & Reel (TR) 13-RT0805FRE072K26LCT-ND - Cut Tape (CT) 13-RT0805FRE072K26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE072K26L |
Description | RES SMD 2.26K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE072K26L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,12900 | kr 1,29 |
| 25 | kr 0,12560 | kr 3,14 |
| 50 | kr 0,12180 | kr 6,09 |
| 100 | kr 0,11720 | kr 11,72 |
| 250 | kr 0,11292 | kr 28,23 |
| 500 | kr 0,11016 | kr 55,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,10353 | kr 517,65 |
| 10 000 | kr 0,07529 | kr 752,90 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

