66.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE0766K5L

DigiKey Part Number
311-2891-2-ND - Tape & Reel (TR)
311-2891-1-ND - Cut Tape (CT)
311-2891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE0766K5L
Description
RES SMD 66.5K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE0766K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 354
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,21900kr 2,19
25kr 0,20800kr 5,20
50kr 0,19520kr 9,76
100kr 0,18430kr 18,43
250kr 0,17116kr 42,79
500kr 0,16166kr 80,83
1 000kr 0,15290kr 152,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,12885kr 644,25
10 000kr 0,12277kr 1 227,70
15 000kr 0,11951kr 1 792,65
25 000kr 0,11571kr 2 892,75
35 000kr 0,11338kr 3 968,30
50 000kr 0,11106kr 5 553,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750