
RT0805BRB0747RL | |
|---|---|
DigiKey Part Number | YAG4814TR-ND - Tape & Reel (TR) YAG4814CT-ND - Cut Tape (CT) YAG4814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0747RL |
Description | RES SMD 47 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0747RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,01000 | kr 4,01 |
| 10 | kr 3,32100 | kr 33,21 |
| 25 | kr 3,07640 | kr 76,91 |
| 50 | kr 2,90660 | kr 145,33 |
| 100 | kr 2,74790 | kr 274,79 |
| 250 | kr 2,55848 | kr 639,62 |
| 500 | kr 2,42966 | kr 1 214,83 |
| 1 000 | kr 2,31362 | kr 2 313,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,99040 | kr 9 952,00 |
| 10 000 | kr 1,91572 | kr 19 157,20 |
| 15 000 | kr 1,87633 | kr 28 144,95 |
| 25 000 | kr 1,83084 | kr 45 771,00 |
| 35 000 | kr 1,80328 | kr 63 114,80 |
| 50 000 | kr 1,77900 | kr 88 950,00 |
| Unit Price without VAT: | kr 4,01000 |
|---|---|
| Unit Price with VAT: | kr 5,01250 |

