3.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE073K32L

DigiKey Part Number
YAG5960TR-ND - Tape & Reel (TR)
YAG5960CT-ND - Cut Tape (CT)
YAG5960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE073K32L
Description
RES SMD 3.32K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE073K32L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB3321VPanasonic Industry20 002P3.32KDBCT-NDkr 0,91000Upgrade
MCT06030C3321FP500Vishay15 323MCT0603-3.32K-CFCT-NDkr 0,91000Upgrade
MCT06030D3321BP500Vishay3 116749-MCT06030D3321BP500CT-NDkr 1,00000Upgrade
RG1608P-3321-B-T5Susumu50 179RG16P3.32KBCT-NDkr 1,09000Upgrade
In-Stock: 7 595
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,10900kr 1,09
25kr 0,09840kr 2,46
50kr 0,09480kr 4,74
100kr 0,08940kr 8,94
250kr 0,08320kr 20,80
500kr 0,07846kr 39,23
1 000kr 0,07408kr 74,08
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,06534kr 326,70
10 000kr 0,06210kr 621,00
15 000kr 0,06036kr 905,40
25 000kr 0,05833kr 1 458,25
35 000kr 0,05708kr 1 997,80
50 000kr 0,05583kr 2 791,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750