
RT0603FRE0733R2L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0733R2LTR-ND - Tape & Reel (TR) 13-RT0603FRE0733R2LCT-ND - Cut Tape (CT) 13-RT0603FRE0733R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0733R2L |
Description | RES SMD 33.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0733R2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,10900 | kr 1,09 |
| 25 | kr 0,09840 | kr 2,46 |
| 50 | kr 0,09480 | kr 4,74 |
| 100 | kr 0,08940 | kr 8,94 |
| 250 | kr 0,08320 | kr 20,80 |
| 500 | kr 0,07846 | kr 39,23 |
| 1 000 | kr 0,07408 | kr 74,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,06534 | kr 326,70 |
| 10 000 | kr 0,06210 | kr 621,00 |
| 15 000 | kr 0,06036 | kr 905,40 |
| 25 000 | kr 0,05833 | kr 1 458,25 |
| 35 000 | kr 0,05708 | kr 1 997,80 |
| 50 000 | kr 0,05583 | kr 2 791,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

