
RT0603DRE073K83L | |
|---|---|
DigiKey Part Number | 311-2571-2-ND - Tape & Reel (TR) 311-2571-1-ND - Cut Tape (CT) 311-2571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE073K83L |
Description | RES SMD 3.83KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE073K83L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,18500 | kr 1,85 |
| 25 | kr 0,17720 | kr 4,43 |
| 50 | kr 0,16600 | kr 8,30 |
| 100 | kr 0,15780 | kr 15,78 |
| 250 | kr 0,14616 | kr 36,54 |
| 500 | kr 0,13804 | kr 69,02 |
| 1 000 | kr 0,13056 | kr 130,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,10991 | kr 549,55 |
| 10 000 | kr 0,10466 | kr 1 046,60 |
| 15 000 | kr 0,10185 | kr 1 527,75 |
| 25 000 | kr 0,09855 | kr 2 463,75 |
| 35 000 | kr 0,09654 | kr 3 378,90 |
| 50 000 | kr 0,09453 | kr 4 726,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

