357 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07357KL

DigiKey Part Number
13-RT0603DRE07357KLTR-ND - Tape & Reel (TR)
13-RT0603DRE07357KLCT-ND - Cut Tape (CT)
13-RT0603DRE07357KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE07357KL
Description
RES SMD 357K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
357 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07357KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,21000kr 2,10
25kr 0,19360kr 4,84
50kr 0,18420kr 9,21
100kr 0,17430kr 17,43
250kr 0,16168kr 40,42
500kr 0,15272kr 76,36
1 000kr 0,14433kr 144,33
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,12163kr 608,15
10 000kr 0,11585kr 1 158,50
15 000kr 0,11276kr 1 691,40
25 000kr 0,10915kr 2 728,75
35 000kr 0,10695kr 3 743,25
50 000kr 0,10474kr 5 237,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750