
RT0603DRE07340KL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07340KLTR-ND - Tape & Reel (TR) 13-RT0603DRE07340KLCT-ND - Cut Tape (CT) 13-RT0603DRE07340KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07340KL |
Description | RES 340K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07340KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,21000 | kr 2,10 |
| 25 | kr 0,19360 | kr 4,84 |
| 50 | kr 0,18420 | kr 9,21 |
| 100 | kr 0,17430 | kr 17,43 |
| 250 | kr 0,16168 | kr 40,42 |
| 500 | kr 0,15272 | kr 76,36 |
| 1 000 | kr 0,14433 | kr 144,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,12163 | kr 608,15 |
| 10 000 | kr 0,11585 | kr 1 158,50 |
| 15 000 | kr 0,11276 | kr 1 691,40 |
| 25 000 | kr 0,10915 | kr 2 728,75 |
| 35 000 | kr 0,10695 | kr 3 743,25 |
| 50 000 | kr 0,10474 | kr 5 237,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

