32.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0732K4L

DigiKey Part Number
311-2537-2-ND - Tape & Reel (TR)
311-2537-1-ND - Cut Tape (CT)
311-2537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE0732K4L
Description
RES SMD 32.4KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0732K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0732K4LYAGEO4 947YAG1636CT-NDkr 0,91000Upgrade
RT0603DRD0732K4LYAGEO1 192311-32.4KDCT-NDkr 0,91000Upgrade
ERA-3AEB3242VPanasonic Industry50 635P32.4KDBCT-NDkr 0,91000Upgrade
RG1608P-3242-B-T5Susumu13 838RG16P32.4KBCT-NDkr 1,09000Upgrade
In-Stock: 705
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,18200kr 1,82
25kr 0,17520kr 4,38
50kr 0,16420kr 8,21
100kr 0,15600kr 15,60
250kr 0,14452kr 36,13
500kr 0,13648kr 68,24
1 000kr 0,12909kr 129,09
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,10867kr 543,35
10 000kr 0,10348kr 1 034,80
15 000kr 0,10070kr 1 510,50
25 000kr 0,09745kr 2 436,25
35 000kr 0,09546kr 3 341,10
50 000kr 0,09347kr 4 673,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750