140 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07140KL

DigiKey Part Number
311-2424-2-ND - Tape & Reel (TR)
311-2424-1-ND - Cut Tape (CT)
311-2424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE07140KL
Description
RES SMD 140K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
140 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07140KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 832
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,18200kr 1,82
25kr 0,17520kr 4,38
50kr 0,16420kr 8,21
100kr 0,15600kr 15,60
250kr 0,14452kr 36,13
500kr 0,13648kr 68,24
1 000kr 0,12909kr 129,09
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,10867kr 543,35
10 000kr 0,10348kr 1 034,80
15 000kr 0,10070kr 1 510,50
25 000kr 0,09745kr 2 436,25
35 000kr 0,09546kr 3 341,10
50 000kr 0,09347kr 4 673,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750