
RT0603DRD0756RL | |
|---|---|
DigiKey Part Number | 311-2381-2-ND - Tape & Reel (TR) 311-2381-1-ND - Cut Tape (CT) 311-2381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0756RL |
Description | RES SMD 56 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0756RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,34100 | kr 3,41 |
| 25 | kr 0,31760 | kr 7,94 |
| 50 | kr 0,29900 | kr 14,95 |
| 100 | kr 0,28230 | kr 28,23 |
| 250 | kr 0,26168 | kr 65,42 |
| 500 | kr 0,24746 | kr 123,73 |
| 1 000 | kr 0,23427 | kr 234,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,19794 | kr 989,70 |
| 10 000 | kr 0,18886 | kr 1 888,60 |
| 15 000 | kr 0,18400 | kr 2 760,00 |
| 25 000 | kr 0,17835 | kr 4 458,75 |
| 35 000 | kr 0,17490 | kr 6 121,50 |
| 50 000 | kr 0,17147 | kr 8 573,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

