
RT0603DRD074K22L | |
|---|---|
DigiKey Part Number | 311-4.22KDTR-ND - Tape & Reel (TR) 311-4.22KDCT-ND - Cut Tape (CT) 311-4.22KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD074K22L |
Description | RES SMD 4.22KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD074K22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,33800 | kr 3,38 |
| 25 | kr 0,31400 | kr 7,85 |
| 50 | kr 0,29560 | kr 14,78 |
| 100 | kr 0,27920 | kr 27,92 |
| 250 | kr 0,25872 | kr 64,68 |
| 500 | kr 0,24468 | kr 122,34 |
| 1 000 | kr 0,23164 | kr 231,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,19571 | kr 978,55 |
| 10 000 | kr 0,18673 | kr 1 867,30 |
| 15 000 | kr 0,18193 | kr 2 728,95 |
| 25 000 | kr 0,17635 | kr 4 408,75 |
| 35 000 | kr 0,17293 | kr 6 052,55 |
| 50 000 | kr 0,16954 | kr 8 477,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

