31.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0731K6L

DigiKey Part Number
13-RT0603DRD0731K6LTR-ND - Tape & Reel (TR)
13-RT0603DRD0731K6LCT-ND - Cut Tape (CT)
13-RT0603DRD0731K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0731K6L
Description
RES SMD 31.6KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0731K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 993
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,33800kr 3,38
25kr 0,31400kr 7,85
50kr 0,29560kr 14,78
100kr 0,27920kr 27,92
250kr 0,25872kr 64,68
500kr 0,24468kr 122,34
1 000kr 0,23164kr 231,64
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,19571kr 978,55
10 000kr 0,18673kr 1 867,30
15 000kr 0,18193kr 2 728,95
25 000kr 0,17635kr 4 408,75
35 000kr 0,17293kr 6 052,55
50 000kr 0,16954kr 8 477,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750