6.04 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE076K04L

DigiKey Part Number
YAG4769TR-ND - Tape & Reel (TR)
YAG4769CT-ND - Cut Tape (CT)
YAG4769DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE076K04L
Description
RES SMD 6.04KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE076K04L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 782
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,78400kr 7,84
25kr 0,72720kr 18,18
50kr 0,68840kr 34,42
100kr 0,64960kr 64,96
250kr 0,60272kr 150,68
500kr 0,57060kr 285,30
1 000kr 0,54097kr 540,97
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,45989kr 2 299,45
10 000kr 0,44013kr 4 401,30
15 000kr 0,42963kr 6 444,45
25 000kr 0,41744kr 10 436,00
35 000kr 0,41002kr 14 350,70
50 000kr 0,40265kr 20 132,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000