
RT0603BRE07332RL | |
|---|---|
DigiKey Part Number | YAG4702TR-ND - Tape & Reel (TR) YAG4702CT-ND - Cut Tape (CT) YAG4702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07332RL |
Description | RES SMD 332 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07332RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07332RL | YAGEO | 7 007 | YAG1639CT-ND | kr 0,91000 | Upgrade |
| ERA-3AEB3320V | Panasonic Industry | 3 800 | P332DBCT-ND | kr 0,91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,77500 | kr 7,75 |
| 25 | kr 0,71880 | kr 17,97 |
| 50 | kr 0,68060 | kr 34,03 |
| 100 | kr 0,64230 | kr 64,23 |
| 250 | kr 0,59592 | kr 148,98 |
| 500 | kr 0,56418 | kr 282,09 |
| 1 000 | kr 0,53489 | kr 534,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,45471 | kr 2 273,55 |
| 10 000 | kr 0,43518 | kr 4 351,80 |
| 15 000 | kr 0,42480 | kr 6 372,00 |
| 25 000 | kr 0,41275 | kr 10 318,75 |
| 35 000 | kr 0,40541 | kr 14 189,35 |
| 50 000 | kr 0,39812 | kr 19 906,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

