
RT0603BRE0713KL | |
|---|---|
DigiKey Part Number | YAG4625TR-ND - Tape & Reel (TR) YAG4625CT-ND - Cut Tape (CT) YAG4625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0713KL |
Description | RES SMD 13K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0713KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,77500 | kr 7,75 |
| 25 | kr 0,71880 | kr 17,97 |
| 50 | kr 0,68060 | kr 34,03 |
| 100 | kr 0,64230 | kr 64,23 |
| 250 | kr 0,59592 | kr 148,98 |
| 500 | kr 0,56418 | kr 282,09 |
| 1 000 | kr 0,53489 | kr 534,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,45471 | kr 2 273,55 |
| 10 000 | kr 0,43518 | kr 4 351,80 |
| 15 000 | kr 0,42480 | kr 6 372,00 |
| 25 000 | kr 0,41275 | kr 10 318,75 |
| 35 000 | kr 0,40541 | kr 14 189,35 |
| 50 000 | kr 0,39812 | kr 19 906,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

