
RT0603BRD07348KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07348KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07348KLCT-ND - Cut Tape (CT) 13-RT0603BRD07348KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07348KL |
Description | RES SMD 348K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07348KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,57500 | kr 5,75 |
| 25 | kr 0,53280 | kr 13,32 |
| 50 | kr 0,50180 | kr 25,09 |
| 100 | kr 0,47350 | kr 47,35 |
| 250 | kr 0,43972 | kr 109,93 |
| 500 | kr 0,41584 | kr 207,92 |
| 1 000 | kr 0,39403 | kr 394,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,35087 | kr 1 754,35 |
| 10 000 | kr 0,33542 | kr 3 354,20 |
| 15 000 | kr 0,32719 | kr 4 907,85 |
| 25 000 | kr 0,31763 | kr 7 940,75 |
| 35 000 | kr 0,31180 | kr 10 913,00 |
| 50 000 | kr 0,30601 | kr 15 300,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

