348 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07348KL

DigiKey Part Number
13-RT0603BRD07348KLTR-ND - Tape & Reel (TR)
13-RT0603BRD07348KLCT-ND - Cut Tape (CT)
13-RT0603BRD07348KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07348KL
Description
RES SMD 348K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
348 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07348KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 547
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,57500kr 5,75
25kr 0,53280kr 13,32
50kr 0,50180kr 25,09
100kr 0,47350kr 47,35
250kr 0,43972kr 109,93
500kr 0,41584kr 207,92
1 000kr 0,39403kr 394,03
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,35087kr 1 754,35
10 000kr 0,33542kr 3 354,20
15 000kr 0,32719kr 4 907,85
25 000kr 0,31763kr 7 940,75
35 000kr 0,31180kr 10 913,00
50 000kr 0,30601kr 15 300,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750