237 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07237RL

DigiKey Part Number
YAG1594TR-ND - Tape & Reel (TR)
YAG1594CT-ND - Cut Tape (CT)
YAG1594DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07237RL
Description
RES SMD 237 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
237 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07237RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 918
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,61800kr 6,18
25kr 0,57960kr 14,49
50kr 0,54620kr 27,31
100kr 0,51580kr 51,58
250kr 0,47908kr 119,77
500kr 0,45304kr 226,52
1 000kr 0,42942kr 429,42
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,36437kr 1 821,85
10 000kr 0,34842kr 3 484,20
15 000kr 0,33992kr 5 098,80
25 000kr 0,33006kr 8 251,50
35 000kr 0,32405kr 11 341,75
50 000kr 0,31807kr 15 903,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000