
RT0603BRD07150KL | |
|---|---|
DigiKey Part Number | YAG1532TR-ND - Tape & Reel (TR) YAG1532CT-ND - Cut Tape (CT) YAG1532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07150KL |
Description | RES SMD 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,61100 | kr 6,11 |
| 25 | kr 0,57280 | kr 14,32 |
| 50 | kr 0,54000 | kr 27,00 |
| 100 | kr 0,51000 | kr 51,00 |
| 250 | kr 0,47368 | kr 118,42 |
| 500 | kr 0,44794 | kr 223,97 |
| 1 000 | kr 0,42459 | kr 424,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,36027 | kr 1 801,35 |
| 10 000 | kr 0,34450 | kr 3 445,00 |
| 15 000 | kr 0,33610 | kr 5 041,50 |
| 25 000 | kr 0,32634 | kr 8 158,50 |
| 35 000 | kr 0,32040 | kr 11 214,00 |
| 50 000 | kr 0,31449 | kr 15 724,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

