
RT0402FRE0721R5L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0721R5LTR-ND - Tape & Reel (TR) 13-RT0402FRE0721R5LCT-ND - Cut Tape (CT) 13-RT0402FRE0721R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0721R5L |
Description | RES SMD 21.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0721R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,10100 | kr 1,01 |
| 25 | kr 0,09960 | kr 2,49 |
| 50 | kr 0,09420 | kr 4,71 |
| 100 | kr 0,08950 | kr 8,95 |
| 250 | kr 0,08488 | kr 21,22 |
| 500 | kr 0,07658 | kr 38,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,05758 | kr 575,80 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

